252184 | Amphenol RF

MCX socket 50 Ω, RG-402, Belden 1673A, solder connection, straight, 252184

Order No.: 81F4216
EAN: 4099889845907
MPN:
252184
Series: MCX
252184 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
17.9095 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,790.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
17.9095 €

RF Connector, 252184, Amphenol RF

RF Connector, MCX Straight Solder Jack for .141 Semi-Rigid, 50 Ω

Technical specifications
Impedance 50 Ω
Connector MCX
Cable Group RG-402, Belden 1673A
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei