262106 | Amphenol RF

MMCX plug 50 Ω, solder connection, straight, 262106

Order No.: 81F4225
EAN: 4099889845921
MPN:
262106
Series: MMCX
262106 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.3657 €
50 pcs.
7.6993 €
100 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 262106, Amphenol RF

RF Connector, MMCX End Launch Plug for 0.062 inch PCB, 50 Ω

Technical specifications
Version Stecker
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector MMCX
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei