262107 | Amphenol RF

MMCX socket 50 Ω, solder connection, straight, 262107

Order No.: 81F4227
EAN: 4099889845945
MPN:
262107
Series: MMCX
262107 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
427.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.2721 €

RF Connector, 262107, Amphenol RF

RF Connector, MMCX End Launch Jack for 0.062 inch PCB, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector MMCX
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei