262114 | Amphenol RF

MMCX plug 50 Ω, solder connection, straight, 262114

Order No.: 81F4233
EAN: 4099889845990
MPN:
262114
Series: MMCX
262114 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
423.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.2364 €

RF Connector, 262114, Amphenol RF

RF Connector, MMCX Straight PCB Plug, Through Hole, 50 Ω

Technical specifications
Version Stecker
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector MMCX
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei