262121 | Amphenol RF

MMCX socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 262121

Order No.: 81F4238
EAN: 4099889846041
MPN:
262121
Series: MMCX
262121 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
604.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.0452 €

RF Connector, 262121, Amphenol RF

RF Connector, MMCX Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω, Bulkhead

Technical specifications
Impedance 50 Ω
Connector MMCX
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei