262122 | Amphenol RF

MMCX socket 50 Ω, RG-316, solder connection, straight, 262122

Order No.: 81F4239
EAN: 4099889846058
MPN:
262122
Series: MMCX
Amphenol RF
262122 Amphenol RF Coaxial Connectors Image 1
262122 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.996 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.996 €

RF Connector, 262122, Amphenol RF

RF Connector, MMCX Straight Crimp Jack for RG-316 Double Braided, 50 Ω, Bulkhead

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-316
Contact connection solder connection
Contact material Beryllium copper
Connector MMCX
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead