262128 | Amphenol RF

MMCX plug 50 Ω, M17/151, solder connection, angled, 262128

Order No.: 81F4244
EAN: 4099889846102
MPN:
262128
Series: MMCX
262128 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
527.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.2717 €

RF Connector, 262128, Amphenol RF

RF Connector, MMCX Right Angle Solder Plug for .047 Semi-Rigid, 50 Ω

Technical specifications
Impedance 50 Ω
Connector MMCX
Cable Group M17/151
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei