272101 | Amphenol RF

7/16 socket 50 Ω, RG-401, press-fit, straight, 272101

Order No.: 81F2571
EAN: 4099889836875
MPN:
272101
Series: 7/16
Amphenol RF
272101 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
40.3172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
40.3172 €

RF Connector, 272101, Amphenol RF

RF Connector, 7/16 Straight Solder Jack for .250 Semi-Rigid, 50 Ω, 4-Hole Flange

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-401
Contact connection press-fit
Contact material Beryllium copper
Connector 7/16
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead