282103-75 | Amphenol RF
1.0/2.3 plug 75 Ω, RG-179, crimp connection, straight, 282103-75
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
RF Connector, 282103-75, Amphenol RF
RF Connector, 1.0/2.3 Straight Crimp Plug for RD-179, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | 1.0/2.3 | |
Cable Group | RG-179 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |