282116-75 | Amphenol RF
1.0/2.3 plug 75 Ω, solder connection, angled, 282116-75
Unit Price (€ / pc.)
19.5636 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 282116-75, Amphenol RF
RF Connector, 1.0/2.3 Right Angle PCB Plug, Through Hole, 75 Ω
Technical specifications
Version | Stecker | |
Design | abgewinkelt | |
Impedance | 75 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | 1.0/2.3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |