282122-75 | Amphenol RF
1.0/2.3 plug 75 Ω, Belden 1855A, Belden 4855R, Belden 4855P, solder connection, straight, 282122-75
Unit Price (€ / pc.)
17.0765 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 282122-75, Amphenol RF
RF Connector, 1.0/2.3 Straight Crimp Plug for RG-180, RG-195, B8218, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | 1.0/2.3 | |
Cable Group | Belden 1855A, Belden 4855R, Belden 4855P | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |