282136-75 | Amphenol RF

1.0/2.3 plug 75 Ω, Belden 89120, Belden 89248, crimp connection, straight, 282136-75

Order No.: 81F4272
EAN: 4099889846218
MPN:
282136-75
Series: 1.0/2.3
282136-75 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
761.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.6160 €

RF Connector, 282136-75, Amphenol RF

RF Connector, 1.0/2.3 Straight Crimp Plug for RG-6 Plenum, 75 Ω

Technical specifications
Impedance 75 Ω
Connector 1.0/2.3
Cable Group Belden 89120, Belden 89248
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei