282137-75 | Amphenol RF

1.0/2.3 plug 75 Ω, Belden 1694A, Belden 4694R, Belden 9248, crimp connection, straight, 282137-75

Order No.: 81F1579
EAN: 4099889835724
MPN:
282137-75
Series: 1.0/2.3
282137-75 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
897.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.9726 €

RF Connector, 282137-75, Amphenol RF

RF Connector, 1.0/2.3 Straight Crimp Plug for B1694A, 75 Ω

Technical specifications
Impedance 75 Ω
Connector 1.0/2.3
Cable Group Belden 1694A, Belden 4694R, Belden 9248
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei