431-128J-52S | Amphenol RF
4.3/10 socket 50 Ω, RG-402, Belden 1673A, press-fit, straight, 431-128J-52S
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 431-128J-52S, Amphenol RF
RF Connector, 4.3-10 Straight Jack for .141" Semi-Rigid, Low PIM, 4-Hole Flange, 50 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-402, Belden 1673A | |
Contact connection | press-fit | |
Contact material | Beryllium copper | |
Connector | 4.3/10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |