901-10385 | Amphenol RF

SMA socket 50 Ω, solder connection, angled, 901-10385

Order No.: 81F4399
EAN: 4099889846805
MPN:
901-10385
Series: SMA
901-10385 Amphenol RF Coaxial Connectors Image 1
901-10385 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
36.1879 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,618.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
36.1879 €

RF Connector, 901-10385, Amphenol RF

RF Connector, SMA Right Angle PCB Jack, IP-67, Bulkhead, ARC, 50 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei