901-10510-2 | Amphenol RF
SMA socket 50 Ω, solder connection, straight, 901-10510-2
Unit Price (€ / pc.)
11.3050 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.5196 €
50 pcs.
9.6747 €
100 pcs.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 901-10510-2, Amphenol RF
RF Connector, SMA End Launch PCB Jack, Through Hole, 0.010" Pin, Round Flange W/Flats, 0.093" Legs, High-Frequency, 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | SMA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |