901-10511-1 | Amphenol RF

SMA socket 50 Ω, solder connection, straight, 901-10511-1

Order No.: 81F4407
EAN: 4099889846867
MPN:
901-10511-1
Series: SMA
901-10511-1 Amphenol RF Coaxial Connectors Image 1
901-10511-1 Amphenol RF Coaxial Connectors Image 2
901-10511-1 Amphenol RF Coaxial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
9.8413 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
984.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.8413 €

RF Connector, 901-10511-1, Amphenol RF

RF Connector, SMA End Launch PCB Jack, Slide-On, 0.010" Pin, Square Flange, 0.062" PCB, High-Frequency, 50 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei