901-143-3 | Amphenol RF
SMA socket 50 Ω, solder connection, angled, 901-143-3
Unit Price (€ / pc.)
30.4164 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 901-143-3, Amphenol RF
RF Connector, SMA Right Angle PCB Jack, 50 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | SMA |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |