901-143-6RFX | Amphenol RF
SMA socket 50 Ω, solder connection, angled, 901-143-6RFX
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
10.2340 €
50 pcs.
9.4129 €
100 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 901-143-6RFX, Amphenol RF
RF Connector, SMA Right Angle PCB Jack, 50 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | SMA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |