901-143 | Amphenol RF

SMA socket 50 Ω, solder connection, angled, 901-143

Order No.: 81F4421
EAN: 4099889846980
MPN:
901-143
Series: SMA
901-143 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
18.1832 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
454.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
18.1832 €

RF Connector, 901-143, Amphenol RF

RF Connector, SMA Right Angle PCB Jack, 50 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei