901-144-8RFX | Amphenol RF
SMA panel socket 50 Ω, solder connection, straight, 901-144-8RFX
Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.7584 €
50 pcs.
8.0563 €
100 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 901-144-8RFX, Amphenol RF
RF Connector, SMA Straight PCB Jack, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |