901-148-15 | Amphenol RF

SMA plug 50 Ω, RG-142, RG-223, RG-400, RG-55, crimp connection, angled, 901-148-15

Order No.: 81F4426
EAN: 4099889847024
MPN:
901-148-15
M39012/56-4502
Series: SMA
901-148-15 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
150.2256 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
15,022.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
150.2256 €

RF Connector, 901-148-15, Amphenol RF

RF Connector, M39012/56-4502, SMA Right Angle Crimp Plug for RG-400, RG- 142, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-142, RG-223, RG-400, RG-55
Design abgewinkelt
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin US
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei