901-155-16 | Amphenol RF
SMA plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 901-155-16
Unit Price (€ / pc.)
106.8977 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10,689.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
106.8977 €
RF Connector, 901-155-16, Amphenol RF
RF Connector, M39012/55-4026, SMA Straight Crimp Plug for RG-174, RG-316,
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |