901-9201-2ASF | Amphenol RF
SMA plug 50 Ω, RG-405, Belden 1671A, solder connection, straight, 901-9201-2ASF
Unit Price (€ / pc.)
42.8638 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 901-9201-2ASF, Amphenol RF
RF Connector, SMA Straight Solder Plug for .085 Semi-Rigid, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-405, Belden 1671A | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |