901-9204-CC | Amphenol RF
SMA flange socket 50 Ω, solder connection, straight, 901-9204-CC
Unit Price (€ / pc.)
22.9075 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Connector, 901-9204-CC, Amphenol RF
RF Connector, SMA Straight Jack, Panel Mount, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |