901-9511-2 | Amphenol RF

SMA plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 901-9511-2

Order No.: 81F4488
EAN: 4099889847345
MPN:
901-9511-2
Series: SMA
901-9511-2 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
26.6917 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,669.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
26.6917 €

RF Connector, 901-9511-2, Amphenol RF

RF Connector, SMA Straight Crimp Plug for RG-58, RG-141, Belden YR20621, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei