901-9511-3SF | Amphenol RF
SMA plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 901-9511-3SF
Unit Price (€ / pc.)
20.6346 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
20.63 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6346 €
10 pcs.
19.1947 €
25 pcs.
17.6596 €
50 pcs.
16.0650 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 901-9511-3SF, Amphenol RF
RF Connector, SMA Straight Crimp Plug for RG-188, RG-316, RG-174, RG-179B, RG-187A, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |