901-9531-1 | Amphenol RF

SMA plug 50 Ω, RG-142, RG-223, RG-400, RG-55, solder connection, angled, 901-9531-1

Order No.: 81F4494
EAN: 4099889847406
MPN:
901-9531-1
Series: SMA
Amphenol RF
901-9531-1 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
18.4926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.4926 €

RF Connector, 901-9531-1, Amphenol RF

RF Connector, SMA Right Angle Crimp Plug for RG-142, RG-55, RG-142, RG-223, RG-400, 50 Ω

Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-142, RG-223, RG-400, RG-55
Contact connection solder connection
Contact material Beryllium copper
Connector SMA
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead