901-9531-12SF | Amphenol RF
SMA plug 50 Ω, RG-316, solder connection, angled, 901-9531-12SF
Unit Price (€ / pc.)
13.6969 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 901-9531-12SF, Amphenol RF
RF Connector, SMA Right Angle Crimp Plug for RG-316 Double Braided, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-316 | |
Design | abgewinkelt | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |