901-9531-2SF | Amphenol RF

SMA plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, angled, 901-9531-2SF

Order No.: 81F4495
EAN: 4099889847413
MPN:
901-9531-2SF
Series: SMA
Amphenol RF
901-9531-2SF Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
17.731 €

RF Connector, 901-9531-2SF, Amphenol RF

RF Connector, SMA Right Angle Crimp Plug for RG-58, RG-141, Belden YR20621, 50 Ω

Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Contact connection solder connection
Contact material Beryllium copper
Connector SMA
Logistics
Country of origin US
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead