901-9610-3 | Amphenol RF

SMA socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 901-9610-3

Order No.: 81F4506
EAN: 4099889847512
MPN:
901-9610-3
Series: SMA
901-9610-3 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
28.6552 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
716.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
28.6552 €

RF Connector, 901-9610-3, Amphenol RF

RF Connector, SMA Straight Crimp Jack for RG-316, Bulkhead, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei