901-9723-10 | Amphenol RF

SMA plug 50 Ω, 0.085 semi-rigid, 0.086 semi-rigid, solder connection, straight, 901-9723-10

Order No.: 81F4509
EAN: 4099889847536
MPN:
901-9723-10
Series: SMA
901-9723-10 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
23.9904 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
23.99 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9904 €
5 pcs.
22.3125 €
10 pcs.
20.5275 €
25 pcs.
18.6830 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 901-9723-10, Amphenol RF

RF Connector, SMA Straight Solder Plug for .086 Semi-Rigid Cable, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group 0.085 Semi-Rigid, 0.086 Semi-Rigid
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin US
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei