901-9808-T | Amphenol RF

SMA plug 50 Ω, 0.141 semi-rigid, RG-402, Belden 1673A, press-fit, straight, 901-9808-T

Order No.: 81F4517
EAN: 4099889847604
MPN:
901-9808-T
Series: SMA
901-9808-T Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
830.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.3062 €

RF Connector, 901-9808-T, Amphenol RF

RF Connector, SMA Straight Plug for .141" Semi-Rigid, Anti-Torque Body, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group 0.141 Semi-Rigid, RG-402, Belden 1673A
Design gerade
Contact material Beryllium-Kupfer
Contact connection Press-Fit
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei