901-9868-RFX | Amphenol RF

SMA plug 50 Ω, 0.141 semi-rigid, RG-402, Belden 1673A, solder connection, straight, 901-9868-RFX

Order No.: 81F1186
EAN: 4099889833669
MPN:
901-9868-RFX
Series: SMA
901-9868-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
522.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.2241 €

RF Connector, 901-9868-RFX, Amphenol RF

RF Connector, SMA Straight Solder Plug for .141 Semi-Rigid Cable, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group 0.141 Semi-Rigid, RG-402, Belden 1673A
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei