901-9871 | Amphenol RF

SMA plug 50 Ω, RG-142, RG-223, RG-400, RG-55, solder connection, straight, 901-9871

Order No.: 81F4529
EAN: 4099889847680
MPN:
901-9871
Series: SMA
901-9871 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
15.7794 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
15.78 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7794 €
10 pcs.
14.6727 €
25 pcs.
13.5065 €
50 pcs.
12.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 901-9871, Amphenol RF

RF Connector, SMA Straight Crimp Plug for RG-223, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-142, RG-223, RG-400, RG-55
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei