901-9874 | Amphenol RF

SMA plug 50 Ω, RG-142, RG-223, RG-400, RG-55, solder connection, angled, 901-9874

Order No.: 81F4531
EAN: 4099889847703
MPN:
901-9874
Series: SMA
901-9874 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,026.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.2697 €

RF Connector, 901-9874, Amphenol RF

RF Connector, SMA Right Angle Crimp Plug for RG-223, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-142, RG-223, RG-400, RG-55
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei