901-9893-RFX | Amphenol RF

SMA socket 50 Ω, solder connection, straight, 901-9893-RFX

Order No.: 81F1565
EAN: 4099889835663
MPN:
901-9893-RFX
Series: SMA
901-9893-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
683.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.8306 €

RF Connector, 901-9893-RFX, Amphenol RF

RF Connector, SMA Straight Jack, Solder Cup, Panel Mount, 50 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei