901-9916 | Amphenol RF

SMA plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 901-9916

Order No.: 81F4539
EAN: 4099889847765
MPN:
901-9916
Series: SMA
901-9916 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
785.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.8540 €

RF Connector, 901-9916, Amphenol RF

RF Connector, SMA Straight Crimp Plug for RG-316, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei