902-9049 | Amphenol RF
Socket 50 Ω, solder connection, straight, 902-9049
Order No.: 81F4557
EAN: 4099889847826
MPN:
902-9049
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
RF Connector, 902-9049, Amphenol RF
RF Connector, RF Micro-Switch PCB Straight Jack, Surface Mount, 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |