903-285P-51S | Amphenol RF

SMB plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 903-285P-51S

Order No.: 81F1773
EAN: 4099889836387
MPN:
903-285P-51S
Series: SMB
903-285P-51S Amphenol RF Coaxial Connectors Image 1
903-285P-51S Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
402.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
16.1126 €

RF Connector, 903-285P-51S, Amphenol RF

RF Connector, SMB Straight Crimp Plug for RG-174, RG-188, RG-316, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei