903-291P-51A1 | Amphenol RF
SMB plug 50 Ω, RG-178, RG-196, Belden 83265, solder connection, angled, 903-291P-51A1
Unit Price (€ / pc.)
11.1146 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Connector, 903-291P-51A1, Amphenol RF
RF Connector, SMB Right Angle Crimp Plug for RG-196, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Cable Group | RG-178, RG-196, Belden 83265 | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |