903-367P-51A2 | Amphenol RF

SMB plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, angled, 903-367P-51A2

Order No.: 81F4568
EAN: 4099889847840
MPN:
903-367P-51A2
Series: SMB
903-367P-51A2 Amphenol RF Coaxial Connectors Image 1
903-367P-51A2 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
693.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.9377 €

RF Connector, 903-367P-51A2, Amphenol RF

RF Connector, SMB, angled, Solder connection, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design abgewinkelt
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei