903-373J-51A | Amphenol RF

SMB socket 50 Ω, solder connection, angled, 903-373J-51A

Order No.: 81F1570
EAN: 4099889835687
MPN:
903-373J-51A
Series: SMB
903-373J-51A Amphenol RF Coaxial Connectors Image 1
903-373J-51A Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
913.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.1392 €

RF Connector, 903-373J-51A, Amphenol RF

RF Connector, SMB Right Angle PCB Jack, Through Hole, 50 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector SMB
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei