903-406J-51R | Amphenol RF

SMB socket 50 Ω, solder connection, straight, 903-406J-51R

Order No.: 81F4577
EAN: 4099889847901
MPN:
903-406J-51R
Series: SMB
903-406J-51R Amphenol RF Coaxial Connectors Image 1
903-406J-51R Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.2705 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
827.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.2705 €

RF Connector, 903-406J-51R, Amphenol RF

RF Connector, SMB Straight Jack Receptacle, Bulkhead, Front Mount, Solder Cup, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector SMB
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei