903-413J-51A | Amphenol RF
SMB socket 50 Ω, solder connection, angled, 903-413J-51A
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
RF Connector, 903-413J-51A, Amphenol RF
RF Connector, SMB Right Angle PCB Jack, Through Hole, Bulkhead, 50 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | SMB |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |