903-499J-51P2 | Amphenol RF

SMB socket 50 Ω, solder connection, straight, 903-499J-51P2

Order No.: 81F1236
EAN: 4099889833904
MPN:
903-499J-51P2
Series: SMB
903-499J-51P2 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.7596 €
50 pcs.
5.3074 €
100 pcs.
4.8314 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 903-499J-51P2, Amphenol RF

RF Connector, SMB Straight PCB Jack, Through Hole, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector SMB
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei