903-579P-51S1 | Amphenol RF
SMB plug 50 Ω, RG-316, crimp connection, straight, 903-579P-51S1
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 903-579P-51S1, Amphenol RF
RF Connector, SMB Straight Crimp Plug for RG-316 Double Braided, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | RG-316 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |