903-723J-51S | Amphenol RF

SMB plug 50 Ω, solder connection, angled, 903-723J-51S

Order No.: 81F4605
EAN: 4099889848120
MPN:
903-723J-51S
Series: SMB
903-723J-51S Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.0940 €

RF Connector, 903-723J-51S, Amphenol RF

RF Connector, SMB Right Angle PCB Jack, 50 Ω

Technical specifications
Version Stecker
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector SMB
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei