908-24100 | Amphenol RF
MMCX socket 50 Ω, solder connection, angled, 908-24100
Unit Price (€ / pc.)
15.4819 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 908-24100, Amphenol RF
RF Connector, MMCX Right Angle PCB Jack, 50 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | MMCX |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Tray mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |