908-41300 | Amphenol RF
MMCX plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 908-41300
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
RF Connector, 908-41300, Amphenol RF
RF Connector, MMCX Straight Crimp Plug for RG-316, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MMCX | |
Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |